
Polarized Tantalum Capacitor, 330µF capacitance, 10V DC rated voltage, with ±10% tolerance. Operating temperature range from -55°C to 125°C. Features a 2-terminal surface mount design with dimensions of 7.3mm length, 4.3mm width, and 4.1mm height.
AVX TPSE337K010R0040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE337K010R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.