The TPSE476M035S0200 is a polarized tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 35V. It operates within a temperature range of -55C to 125C and has a package size of 4.3x7.3mm. The capacitor is manufactured by AVX and is a solid tantalum type.
AVX TPSE476M035S0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE476M035S0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.