This AVX TPSE476M035Y0250 is a 47uF solid tantalum capacitor with a 20% tolerance, operating within a temperature range of -55°C to 125°C. It features a molded package with dimensions of 4.3mm depth and 7.3mm length. The capacitor has an equivalent series resistance of 250mR and is packaged on a tape and reel. It is RoHS compliant and not radiation hardened.
AVX TPSE476M035Y0250 technical specifications.
| Capacitance | 47uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 250mR |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for AVX TPSE476M035Y0250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.