AVX TPSE686K020H0200 technical specifications.
| Capacitance | 68uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.2Ohm |
| Leakage Current | 13.6uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-43 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSE686K020H0200 to view detailed technical specifications.
No datasheet is available for this part.