This AVX tantalum capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a polarized design with a capacitance of 68 microfarads and a DC rated voltage of 25 volts. The capacitor measures 4.3 millimeters in width and 7.3 millimeters in length, with a height of 4.1 millimeters.
AVX TPSE686K025R0125V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 4.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSE686K025R0125V to view detailed technical specifications.
No datasheet is available for this part.