AVX TPSF227K006R0200 technical specifications.
| Case Code | F |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Package/Case | 6032-20 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2(Max) |
| Product Weight (g) | 0.148 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 3.2 X 2 |
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.2Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 13.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| ESR Type | Low |
| Cage Code | 6KUV2 |
| EU RoHS | Yes |
| HTS Code | 8532210050 |
| Schedule B | 8532210050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSF227K006R0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.