
Solid tantalum capacitor with 10µF capacitance and 6.3V DC rated voltage. Features a polarized design and a maximum operating temperature of 125°C, with a minimum of -55°C. This surface-mount device has a length of 2.05mm, width of 1.3mm, and height of 1.2mm, with two terminals. Includes a 1 Ohm resistance characteristic.
AVX TPSR106K006R1000 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSR106K006R1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.