The 10uF tantalum capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a polarized capacitor with a DC rated voltage of 6.3V. The capacitor measures 1.3mm in width and 2.05mm in length, with a height of 1.2mm. It is available in a 2012-12 package type.
AVX TPSR106M006H1500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.3 |
| Length | 2.05 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSR106M006H1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.