AVX TPSR475K010H5000 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSR475K010H5000 to view detailed technical specifications.
No datasheet is available for this part.