
Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% capacitance tolerance. Features a V CASE, 7.3mm length, 6.1mm width, and 3.55mm height. Operating temperature range from -55°C to 125°C. This polarized component offers 0.085 Ohm ESR and is supplied in tape and reel packaging.
AVX TPSV107K020R0085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV107K020R0085 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.