Solid tantalum capacitor with 220µF capacitance and 16V DC rating. Features a polarized design, operating temperature range of -55°C to 125°C, and low 0.05 Ohm ESR. Measuring 7.3mm in length, 6.1mm in width, and 3.55mm in height, this SMD component is supplied on tape and reel.
AVX TPSV227K016R0050 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV227K016R0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.