Polarized tantalum capacitor, 220µF capacitance, 16V DC rated voltage, and ±10% tolerance. Features a surface mount 2924 chip package with a maximum operating temperature of 125°C and a minimum of -55°C. This component has two terminals and dimensions of 7.3mm length, 6.1mm width, and 3.55mm height.
AVX TPSV227K016R0075 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV227K016R0075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.