AVX TPSV227K016S0075 technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for AVX TPSV227K016S0075 to view detailed technical specifications.
No datasheet is available for this part.