The AVX TPSV476M035R0150 is a solid tantalum capacitor with a capacitance of 47uF and a DC rated voltage of 35V. It has a width of 6.1mm and a length of 7.3mm, with a height of 3.55mm. The capacitor is polarized and has a maximum operating temperature of 125 degrees Celsius, with a minimum operating temperature of -55 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high capacitance and low ESR.
AVX TPSV476M035R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV476M035R0150 to view detailed technical specifications.
No datasheet is available for this part.