AVX TPSV686M025K0095 technical specifications.
| Capacitance | 68uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.095Ohm |
| Leakage Current | 17uA |
| Case Code | V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7361-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TPSV686M025K0095 to view detailed technical specifications.
No datasheet is available for this part.