Solid Tantalum Capacitor, 68 µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a low Equivalent Series Resistance (ESR) of 0.15 Ohms and operates across a temperature range of -55°C to 125°C. This polarized component is designed for surface-mount applications with dimensions of 7.3mm (length) x 6.1mm (width) x 3.55mm (height).
AVX TPSV686M035R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 68 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV686M035R0150 to view detailed technical specifications.
No datasheet is available for this part.