Polarized tantalum capacitor for surface mount applications. Features 680µF capacitance with a DC rated voltage of 6.3V. Operating temperature range spans from -55°C to 125°C. This component has two terminals and a ±20% tolerance.
AVX TPSV687M006R0040 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 680 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSV687M006R0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.