The AVX TPSW336M016R0500 is a solid tantalum capacitor with a maximum operating temperature of 125 degrees Celsius. It has a capacitance of 33 microfarads and a DC rated voltage of 16 volts. The capacitor is polarized and has a height of 1.5 millimeters. It measures 3.2 millimeters in width and 6 millimeters in length. The AVX TPSW336M016R0500 is suitable for use in a variety of applications where a reliable and compact capacitor is required.
AVX TPSW336M016R0500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSW336M016R0500 to view detailed technical specifications.
No datasheet is available for this part.