Solid Tantalum Capacitor, 100µF capacitance, 10V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.15 Ohms and operates across a wide temperature range from -55°C to 125°C. This polarized component is housed in a 7343-15 SMD case with dimensions of 7.3mm length, 4.3mm width, and 1.5mm height. Designed for surface mount applications with inward leads.
AVX TPSX107K010R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSX107K010R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.