AVX TPSX475K050R0500V technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 2.4uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-15 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
Download the complete datasheet for AVX TPSX475K050R0500V to view detailed technical specifications.
No datasheet is available for this part.