The AVX TPSY107K006R0100 is a solid tantalum capacitor with a capacitance of 100uF and a DC rated voltage of 6.3V. It operates within a temperature range of -55°C to 125°C and features a polarized 2-terminal design. The capacitor measures 4.3mm in width, 7.3mm in length, and 2mm in height. It is packaged in a 7343-20 case.
AVX TPSY107K006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY107K006R0100 to view detailed technical specifications.
No datasheet is available for this part.