The TPSY227K006R0100 is a polarized tantalum capacitor with a capacitance of 220uF, rated for a maximum operating temperature of 125C and a DC voltage of 6.3V. It has a width of 4.3mm and a length of 7.3mm, with a height of 2mm. This capacitor is suitable for use in a variety of applications, including those requiring a solid tantalum capacitor.
AVX TPSY227K006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY227K006R0100 to view detailed technical specifications.
No datasheet is available for this part.