Solid Tantalum Capacitor with 220µF capacitance and 10V DC rated voltage. Features a low Equivalent Series Resistance (ESR) of 0.1 Ohm and operates across a wide temperature range from -55°C to 125°C. This polarized, two-terminal component is housed in a 7343-20 SMD package with dimensions of 7.3mm (length) x 4.3mm (width) x 2mm (height). Designed for surface mount applications with a 10% capacitance tolerance.
AVX TPSY227K010R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY227K010R0100 to view detailed technical specifications.
No datasheet is available for this part.