The AVX TPSY227M006R0100 is a solid tantalum capacitor with a capacitance of 220uF and a DC rated voltage of 6.3V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is polarized and has a width of 4.3mm and a length of 7.3mm. It is packaged in a 2-terminal 7343-20 package.
AVX TPSY227M006R0100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY227M006R0100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.