Solid Tantalum Capacitor, 470µF capacitance, 6.3V DC rated voltage. Features a 10% capacitance tolerance and a low Equivalent Series Resistance (ESR) of 0.15 Ohms. Operates across a wide temperature range from -55°C to 125°C. Encased in a 7343-20 SMD package with dimensions of 7.3mm length, 4.3mm width, and 2mm height. This polarized component is designed for surface mount applications.
AVX TPSY477K006R0150 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TPSY477K006R0150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.