The AVX TRJB106M010RRJ is a polarized tantalum capacitor with a capacitance of 10uF and a DC rated voltage of 10V. It operates within a temperature range of -55 to 125C and has a height of 1.9mm. The capacitor is packaged in a 3528-21 type package.
AVX TRJB106M010RRJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TRJB106M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.