This 47uF tantalum capacitor features a polarized design and a maximum operating temperature of 125 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and measures 3.2mm in width and 6mm in length. The capacitor is rated for a DC voltage of 10V and has a height of 2.6mm.
AVX TRJC476K010RRJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 6 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 2.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TRJC476K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.