
The AVX TWCA226K075SCYZ0000 is a polarized tantalum capacitor with a capacitance of 22uF and a DC rated voltage of 75V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The capacitor is designed for through-hole mounting and is part of the TWC-Y series.
AVX TWCA226K075SCYZ0000 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 11.51 |
| Polarity | POLARIZED |
| Manufacturer Series | TWC-Y |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| Series | TWC-Y |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX TWCA226K075SCYZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.