AVX TWDE253M010SB0Z0700 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 26.97 |
| Polarity | POLARIZED |
| Capacitance | 25000 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX TWDE253M010SB0Z0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.