AVX USB0002TP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 1.37 |
| Package Height | 0.66 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX USB0002TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.