This 0.022uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is constructed with a flat construction and a ceramic chip case style. The capacitor is rated for operation between -55°C and 85°C and is suitable for surface mount applications. The termination style is pad and the height is 0.3mm maximum.
AVX UT026X5R223MAC4D technical specifications.
| Capacitance | 0.022uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3(Max)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX UT026X5R223MAC4D to view detailed technical specifications.
No datasheet is available for this part.