This 0.022uF ceramic chip capacitor has a 6.3VDC voltage rating and 20% capacitance tolerance. It is constructed with X5R dielectric material and has a maximum operating temperature range of -55°C to 85°C. The capacitor is mounted on the surface and has a pad termination style. It is available in a 0402 package case style with a maximum height of 0.3mm.
AVX UT026X5R223MAT4D technical specifications.
| Capacitance | 0.022uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX UT026X5R223MAT4D to view detailed technical specifications.
No datasheet is available for this part.