AVX V3F109A150Y3FDM technical specifications.
| Max AC Voltage Rating | 6.4V |
| Max DC Voltage Rating | 9V |
| Clamping Voltage | 18V |
| Clamping Current | 1A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0612 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX V3F109A150Y3FDM to view detailed technical specifications.
No datasheet is available for this part.