AVX V3F118C400Y1FRP technical specifications.
| Varistor Voltage | 25.5V |
| Max AC Voltage Rating | 13V |
| Max DC Voltage Rating | 18V |
| Capacitance | 500pF |
| Clamping Voltage | 42V |
| Clamping Current | 1A |
| Maximum Surge Current | 120A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0612 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX V3F118C400Y1FRP to view detailed technical specifications.
No datasheet is available for this part.