AVX VA100048D101R technical specifications.
| Varistor Voltage | 62V |
| Max AC Voltage Rating | 34V |
| Max DC Voltage Rating | 48V |
| Capacitance | 200pF |
| Clamping Voltage | 100V |
| Clamping Current | 1A |
| Maximum Surge Current | 100A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VA100048D101R to view detailed technical specifications.
No datasheet is available for this part.