AVX VA10LC18A500R technical specifications.
| Number of Terminals | 2 |
| Terminal Placement | AXIAL |
| Manufacturer Series | VA10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VA10LC18A500R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.