The AVX VC040205X150RP is a 0402 surface mount metal oxide varistor with a varistor voltage of 8.5V and maximum AC voltage rating of 4kV. It has a capacitance of 175pF and a clamping voltage of 18V. The device can handle a maximum surge current of 20A and operates over a temperature range of -55°C to 125°C. It is suitable for surface mount applications and is part of the AVX metal oxide varistor family.
AVX VC040205X150RP technical specifications.
| Varistor Voltage | 8.5V |
| Max AC Voltage Rating | 4V |
| Max DC Voltage Rating | 5.6V |
| Capacitance | 175pF |
| Clamping Voltage | 18V |
| Clamping Current | 1A |
| Maximum Surge Current | 20A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC040205X150RP to view detailed technical specifications.
No datasheet is available for this part.