
Surface-mount Metal Oxide Varistor (MOV) for overvoltage and ESD protection. Features a 4VAC/5.6VDC rating, 20A peak current handling, and an 8.5V clamping voltage. Operates across a wide temperature range from -55°C to 125°C. This component utilizes a 0402 SMD package with dual-ended terminals, measuring 1mm in length, 0.5mm in width, and 0.6mm in height.
AVX VC040205X150WP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC040205X150WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.