The AVX VC040214X300DP is a surface mount metal oxide varistor with a varistor voltage of 18.5V, maximum AC voltage rating of 10V, and maximum DC voltage rating of 14V. It has a capacitance of 100pF and a clamping voltage of 32V. The device can handle a maximum surge current of 20A and operates between -55°C and 125°C. It is designed for surface mount applications and is part of the metal oxide varistor category.
AVX VC040214X300DP technical specifications.
| Varistor Voltage | 18.5V |
| Max AC Voltage Rating | 10V |
| Max DC Voltage Rating | 14V |
| Capacitance | 100pF |
| Clamping Voltage | 32V |
| Clamping Current | 1A |
| Maximum Surge Current | 20A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VC040214X300DP to view detailed technical specifications.
No datasheet is available for this part.