AVX VC040214X300RP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -60 |
| Terminal Placement | DUAL |
| Manufacturer Series | VC0402 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC040214X300RP to view detailed technical specifications.
No datasheet is available for this part.