AVX VC040214X300WM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | VC |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8533.40.40.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC040214X300WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.