AVX VC04LC18V500DP technical specifications.
| Max AC Voltage Rating | 14V |
| Max DC Voltage Rating | 18V |
| Capacitance | 40pF |
| Clamping Voltage | 50V |
| Clamping Current | 10A |
| Maximum Surge Current | 15A |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0402 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX VC04LC18V500DP to view detailed technical specifications.
No datasheet is available for this part.