Surface mount varistor with a 3.3V rating and 0.1J energy absorption capability. Features dual-ended terminal placement and a 2-terminal configuration. Operates across a wide temperature range from -55°C to 125°C. Packaged in a compact 1.6mm x 0.8mm x 0.9mm surface mount package. RoHS compliant for environmental responsibility.
AVX VC060303A100DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060303A100DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.