Surface mount metal oxide varistor (MOV) for circuit protection. Features a 4VAC/5.6VDC maximum operating voltage with a 30A peak surge current capability and an 8.5V clamping voltage. Operating temperature range spans from -55°C to 125°C. This component has two dual-ended terminals and is housed in a compact 0603 SMD package measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height.
AVX VC060305A150DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060305A150DP to view detailed technical specifications.
No datasheet is available for this part.