
Surface-mount Metal Oxide Varistor (MOV) for circuit protection. Features a 4VAC/5.6VDC operating voltage with a 30A peak surge current capability and an 8.5V clamping voltage. Designed with two dual-ended terminals in a compact 0603 SMD package, measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height. Operates across a wide temperature range from -55°C to 125°C.
AVX VC060305A150RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060305A150RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.