The AVX VC060309A200RM is a 12.7V metal oxide varistor with a maximum AC voltage rating of 6.4V and maximum DC voltage rating of 9V. It features a capacitance of 550pF and a clamping voltage of 22V with a maximum surge current of 30A. Operating temperature range is from -55°C to 125°C. The varistor is designed for surface mount applications and is constructed using multilayer technology.
AVX VC060309A200RM technical specifications.
| Varistor Voltage | 12.7V |
| Max AC Voltage Rating | 6.4V |
| Max DC Voltage Rating | 9V |
| Capacitance | 550pF |
| Clamping Voltage | 22V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC060309A200RM to view detailed technical specifications.
No datasheet is available for this part.