Surface mount varistor featuring 14V clamping voltage and 0.1J energy absorption. Designed for general purpose applications, this component offers a wide operating temperature range from -55°C to 125°C. It utilizes a dual-ended terminal placement and comes in a compact package measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height. This RoHS compliant device is suitable for protecting electronic circuits.
AVX VC060314A300DP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060314A300DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.