The AVX VC060318A400DX is a surface mount metal oxide varistor with a maximum operating voltage of 18V and a clamping voltage of 42V. It has a capacitance of 150pF and a maximum surge current of 30mA. The device is rated for operation from -55C to 125C and is suitable for use in circuit protection applications. The varistor is constructed with multilayer technology and is mounted on the surface of a printed circuit board. It is designed to protect against overvoltage and ESD events.
AVX VC060318A400DX technical specifications.
| Varistor Voltage | 25.5V |
| Max AC Voltage Rating | 13V |
| Max DC Voltage Rating | 18V |
| Capacitance | 150pF |
| Clamping Voltage | 42V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX VC060318A400DX to view detailed technical specifications.
No datasheet is available for this part.