AVX VC060326A580RM technical specifications.
| Varistor Voltage | 34.5V |
| Max AC Voltage Rating | 18V |
| Max DC Voltage Rating | 26V |
| Capacitance | 155pF |
| Clamping Voltage | 60V |
| Clamping Current | 1A |
| Maximum Surge Current | 30A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Technology | Multilayer |
| Mounting | Surface Mount |
| Size Code | 0603 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX VC060326A580RM to view detailed technical specifications.
No datasheet is available for this part.