Surface mount varistor designed for voltage transient suppression. Features a 26V clamping voltage and 0.1J energy absorption capability. Operating temperature range spans from -55°C to 125°C. This 2-terminal component utilizes a dual-ended terminal placement within a compact 0603 chip package, measuring 1.6mm in length, 0.8mm in width, and 0.9mm in height. ROHS compliant.
AVX VC060326A580RP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX VC060326A580RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.